Part Details for CG2-B2-22-625-21B-CG by Carling Technologies
Overview of CG2-B2-22-625-21B-CG by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG2-B2-22-625-21B-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CG2-B2-22-625-21B-CG-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$49.9100 / $115.2800 | Buy Now | |
|
Master Electronics | 0 |
|
$49.9100 / $115.2800 | Buy Now |
Part Details for CG2-B2-22-625-21B-CG
CG2-B2-22-625-21B-CG CAD Models
CG2-B2-22-625-21B-CG Part Data Attributes:
|
CG2-B2-22-625-21B-CG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CG2-B2-22-625-21B-CG
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 38.48 mm | |
Body Height | 54.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 120 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |