Part Details for CG21AS45K474MR by Kyocera AVX Components
Overview of CG21AS45K474MR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CG21AS45K474MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4633
|
Newark | Varistor, Transient Volt, Rad, Voltage Rating Vac:35V, Voltage Rating V Dc:45V, Product Range:Capguard Series, Clamping Voltage Vc Max:90V, Varistor Case Style:Radial Leaded, Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kyocera Avx CG21AS45K474MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6200 / $1.0400 | Buy Now |
DISTI #
581-CG21AS45K474MR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 45Vdc 0.6J 200A 0.47 uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4080 / $0.9600 | Order Now |
DISTI #
CG21AS45K474MR
|
TTI | ESD Protection Diodes / TVS Diodes 45Vdc 0.6J 200A 0.47 uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3500 / $0.3650 | Buy Now |
DISTI #
CG21AS45K474MR
|
Avnet Abacus | Varistor Multilayer 45VDC/35VAC 0.47pF 1A 56V Through Hole Bulk (Alt: CG21AS45K474MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CG21AS45K474MR
CG21AS45K474MR CAD Models
CG21AS45K474MR Part Data Attributes
|
CG21AS45K474MR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CG21AS45K474MR
Kyocera AVX Components
Varistor, 45V, 0.6J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.25 mm | |
Package Length | 6.35 mm | |
Package Style | Radial | |
Package Width | 5.08 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |