There are no models available for this part yet.
Overview of CG2H40120P by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CG2H40120P by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-CG2H40120P-ND
|
DigiKey | RF MOSFET HEMT 28V 440206 Min Qty: 100 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$357.1000 | Buy Now | |
DISTI #
941-CG2H40120P
|
Mouser Electronics | GaN FETs 120W, G28V4, 4.0GHz, GaN HEMT, PILL | 0 |
|
$356.1800 | Order Now | |
DISTI #
CG2H40120P
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$629.9900 | Buy Now |