Part Details for CG3-80E by Vector Electronics & Technology Inc
Overview of CG3-80E by Vector Electronics & Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG3-80E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V2075-ND
|
DigiKey | CARD GUIDE 80MM CPCI W/ESD CLIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
53 In Stock |
|
$7.6125 / $9.5100 | Buy Now |
DISTI #
574-CG3-80E
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1101.10 80MM CARD GUIDE,PK/2 W/ESD CLIP RoHS: Compliant | 5 |
|
$7.9900 / $11.0600 | Buy Now |
DISTI #
70450912
|
RS | 1101.10 80MM CARD GUIDE, PK/2 W/EMC CLIP | Vector Electronics & Technology CG3-80E RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$8.3200 / $11.7200 | RFQ |