Part Details for CG332U025R2C by Cornell Dubilier Electronics Inc
Overview of CG332U025R2C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG332U025R2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2151
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 25V, +75, -10%, Screw, Capacitance:3300Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier CG332U025R2C Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6700 / $23.9400 | Buy Now |
DISTI #
2266-CG332U025R2C-ND
|
DigiKey | CAP ALUM 3300UF 25V SCREW Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$30.0500 / $38.0000 | Buy Now |
DISTI #
CG332U025R2C-ND
|
DigiKey | CAP ALUM 3300UF 25V SCREW Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8616 | Buy Now |
DISTI #
539-CG332U025R2C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 25V RoHS: Compliant | 0 |
|
$18.4700 / $19.5400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors - Screw Terminal 3300Uf 25V |
26 Partner Stock |
|
$16.6300 / $25.5800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3300Uf 25V |
26 Partner Stock |
|
$16.6300 / $25.5800 | Buy Now |
Part Details for CG332U025R2C
CG332U025R2C CAD Models
CG332U025R2C Part Data Attributes:
|
CG332U025R2C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG332U025R2C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 3300uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43 mΩ | |
Leakage Current | 0.8617 mA | |
Length | 53.975 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |