Part Details for CG332U050V3C by Cornell Dubilier Electronics Inc
Overview of CG332U050V3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG332U050V3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F2130
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 50V, Capacitance:3300Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:0.035Ohm Rohs Compliant: Yes |Cde Mallory CG332U050V3C Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0600 / $38.5400 | Buy Now |
DISTI #
CG332U050V3C-ND
|
DigiKey | CAP ALUM 3300UF 50V SCREW Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7540 | Buy Now |
DISTI #
539-CG332U050V3C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 50V RoHS: Compliant | 0 |
|
$31.3800 / $32.7700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 3300uF (–10 +75%) - 50VDC - 2in dia x 3.125in high RoHS: Compliant | 0 |
|
$30.9800 / $43.7900 | Buy Now |
Part Details for CG332U050V3C
CG332U050V3C CAD Models
CG332U050V3C Part Data Attributes
|
CG332U050V3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG332U050V3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3300uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Leakage Current | 1.2186 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |