Part Details for CG333U050X5L by Cornell Dubilier Electronics Inc
Overview of CG333U050X5L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG333U050X5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9075
|
Newark | Aluminum Electrolytic Capacitor 33000Uf, 50V, +75, -10%, Screw, Capacitance:33000µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.005Ohm Rohs Compliant: Yes |Cornell Dubilier CG333U050X5L RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0000 / $88.1800 | Buy Now |
DISTI #
CG333U050X5L-ND
|
DigiKey | CAP ALUM 33000UF 50V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15 In Stock |
|
$73.5875 / $105.2100 | Buy Now |
DISTI #
539-CG333U050X5L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 33000uF 50V RoHS: Compliant | 0 |
|
$73.5800 / $90.4600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 33000uF (–10 +75%) - 50VDC - 3in dia x 5.625in high RoHS: Compliant | 0 |
|
$73.0800 / $153.0600 | Buy Now |
DISTI #
CG333U050X5L
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 33000uF 50V Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$73.5900 | Buy Now |
Part Details for CG333U050X5L
CG333U050X5L CAD Models
CG333U050X5L Part Data Attributes
|
CG333U050X5L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG333U050X5L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 33000uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5 mΩ | |
Leakage Current | 3.8536 mA | |
Length | 142.875 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 29000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |