Part Details for CG40.6199.151 by Schurter Electronic Components
Overview of CG40.6199.151 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG40.6199.151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CG40.6199.151
|
Avnet Abacus | CG POWER ENTRY MODULE W. FILTER 6A BZ (Alt: CG40.6199.151) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | PWR ENT MOD RCPT IEC320-C14 PNL | 1760 |
|
RFQ |
Part Details for CG40.6199.151
CG40.6199.151 CAD Models
CG40.6199.151 Part Data Attributes:
|
CG40.6199.151
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CG40.6199.151
Schurter Electronic Components
Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 125/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for CG40.6199.151
This table gives cross-reference parts and alternative options found for CG40.6199.151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG40.6199.151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375B06W-65-1B | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG40.6199.151 vs HGN-375B06W-65-1B |
HGN-375A06W-10-1A | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG40.6199.151 vs HGN-375A06W-10-1A |
HGN-375A06Q-48-1B | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG40.6199.151 vs HGN-375A06Q-48-1B |
HGN-375A06Q-36-1A | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG40.6199.151 vs HGN-375A06Q-36-1A |
HGN-375B06W-18-1MM3 | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG40.6199.151 vs HGN-375B06W-18-1MM3 |
HGN-375A06S-58-1MM2 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | CG40.6199.151 vs HGN-375A06S-58-1MM2 |
HGN-375A06W-58-1D | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG40.6199.151 vs HGN-375A06W-58-1D |
HGN-375B06W-65-1A | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG40.6199.151 vs HGN-375B06W-65-1A |
HGN-375C06W-29-1MM1 | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG40.6199.151 vs HGN-375C06W-29-1MM1 |
HGN-375A06Q-15-1B | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG40.6199.151 vs HGN-375A06Q-15-1B |