There are no models available for this part yet.
Overview of CG4X1-500S by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00SL | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2323 | |
N0500S-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
LM10500SQE-1.0/NOPB | Texas Instruments | 5A Step-Down Energy Management Unit With PowerWise® Adaptive Voltage Scaling 28-WQFN |
Price & Stock for CG4X1-500S by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71905546
|
RS | Plenum-Gard orange corrugated non-metallic flexible conduit (split), 1-1/4 | Carlon by ABB CG4X1-500S RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 0 |
|
$14.2300 / $15.3000 | RFQ | |
DISTI #
000000000006298775
|
Sager | CL CG4X1500S 1-1/4 INCH PLENUM-GARD | 0 |
|
Buy Now |