There are no models available for this part yet.
Overview of CG652U050V3C by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CG652U050V3C by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75M9573
|
Newark | Aluminum Electrolytic Capacitor, 6500Uf, 50V, Capacitance:6500µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:0.017Ohm Rohs Compliant: Yes |Cornell Dubilier CG652U050V3C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7400 / $43.2600 | Buy Now | |
DISTI #
CG652U050V3C-ND
|
DigiKey | CAP ALUM 6500UF 50V SCREW CHAS M Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8262 | Buy Now | |
DISTI #
539-CG652U050V3C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 6500uF 50V RoHS: Compliant | 0 |
|
$33.9800 / $37.8500 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 6500uF (–10 +75%) - 50VDC - 2in dia x 3.125in high RoHS: Compliant | 0 |
|
$31.4600 / $63.9100 | Buy Now |
CAD Models for CG652U050V3C by Cornell Dubilier Electronics Inc
Part Data Attributes for CG652U050V3C by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
6500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
50.8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
17 mΩ
|
Leakage Current
|
1.7103 mA
|
Length
|
79.375 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
9600 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CG652U050V3C
This table gives cross-reference parts and alternative options found for CG652U050V3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG652U050V3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG652U050V3C0PN | CAP,AL2O3,6.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG652U050V3C vs CG652U050V3C0PN |
CG652U050V3C0PF | CAP,AL2O3,6.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG652U050V3C vs CG652U050V3C0PF |
CGS652U050V3C0PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6500uF, | Cornell Dubilier Electronics Inc | CG652U050V3C vs CGS652U050V3C0PN |
CGS652U050V3C1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6500uF, | Cornell Dubilier Electronics Inc | CG652U050V3C vs CGS652U050V3C1PH |
CG652U050V3C1PD | CAP,AL2O3,6.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG652U050V3C vs CG652U050V3C1PD |
CGS652U050V3C0PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6500uF, | Cornell Dubilier Electronics Inc | CG652U050V3C vs CGS652U050V3C0PF |
CG652U050V3C1PF | CAP,AL2O3,6.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG652U050V3C vs CG652U050V3C1PF |
CGS652U050V3C0PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6500uF, | Cornell Dubilier Electronics Inc | CG652U050V3C vs CGS652U050V3C0PD |
CGS652U050V3C1ND | CAP,AL2O3,6.5MF,50VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG652U050V3C vs CGS652U050V3C1ND |
CGS652U050V3C1PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 6500uF, | Cornell Dubilier Electronics Inc | CG652U050V3C vs CGS652U050V3C1PF |