Part Details for CG852U025V4C by Cornell Dubilier Electronics Inc
Overview of CG852U025V4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG852U025V4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1306
|
Newark | Aluminum Electrolytic Capacitor 8500Uf, 25V, +75, -10%, Screw, Capacitance:8500µf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier CG852U025V4C RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6200 / $53.6800 | Buy Now |
DISTI #
CG852U025V4C-ND
|
DigiKey | CAP ALUM 8500UF 25V SCREW CHAS M Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4574 | Buy Now |
DISTI #
539-CG852U025V4C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 8500uF 25V RoHS: Compliant | 0 |
|
$44.9700 / $47.6500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 8500uF (–10 +75%) - 25VDC - 2in dia x 4.125in high RoHS: Compliant | 0 |
|
$39.7500 / $80.7300 | Buy Now |
Part Details for CG852U025V4C
CG852U025V4C CAD Models
CG852U025V4C Part Data Attributes
|
CG852U025V4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG852U025V4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 8500uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 8500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 1.3829 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 9400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |