Part Details for CGA0.6101.151 by Schurter Electronic Components
Overview of CGA0.6101.151 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA0.6101.151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5891-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
126 In Stock |
|
$67.3776 / $92.0600 | Buy Now |
DISTI #
CGA0.6101.151
|
Avnet Americas | CG POWER ENTRY MODULE W. FILTER 2A M5 - Boxed Product (Development Kits) (Alt: CGA0.6101.151) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$65.7604 / $77.1130 | Buy Now |
DISTI #
693-CGA0.6101.151
|
Mouser Electronics | AC Power Entry Modules CG PWR ENTRY MODULE W. FILTER 2A M5 RoHS: Compliant | 9 |
|
$67.3700 / $91.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$65.7400 | Buy Now |
|
Onlinecomponents.com | CG POWER ENTRY MODULE W. FILTER 2A M5 RoHS: Compliant | 0 |
|
$69.3300 / $89.8400 | Buy Now |
DISTI #
CGA0.6101.151
|
TME | CGA0.6101.151 Min Qty: 1 | 0 |
|
$36.1200 / $51.6000 | RFQ |
DISTI #
000000000000067574
|
Sager | AC Power Entry Modules CG PWR ENTRY MODULE W. FILTER 2A M5 Min Qty: 10 | 0 |
|
$68.2300 / $73.8400 | Buy Now |
DISTI #
CGA0.6101.151
|
Avnet Abacus | CG POWER ENTRY MODULE W. FILTER 2A M5 (Alt: CGA0.6101.151) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CG POWER ENTRY MODULE W. FILTER 2A M5 RoHS: Compliant | 0 |
|
$69.3300 / $89.8400 | Buy Now |
Part Details for CGA0.6101.151
CGA0.6101.151 CAD Models
CGA0.6101.151 Part Data Attributes
|
CGA0.6101.151
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CGA0.6101.151
Schurter Electronic Components
Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.18 inch | |
Body Depth | 2.31 inch | |
Body Length | 3.81 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250 VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for CGA0.6101.151
This table gives cross-reference parts and alternative options found for CGA0.6101.151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA0.6101.151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375C02W-26-1MM4 | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | CGA0.6101.151 vs HGN-375C02W-26-1MM4 |
HGN-375C02W-47-1C | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | CGA0.6101.151 vs HGN-375C02W-47-1C |
HGN-375B02W-16-1D | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | CGA0.6101.151 vs HGN-375B02W-16-1D |
HGN-375C02W-59-1D | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | CGA0.6101.151 vs HGN-375C02W-59-1D |
HGN-375C02Q-47-1C | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | CGA0.6101.151 vs HGN-375C02Q-47-1C |
HGN-375C02S-27-1MM3 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | CGA0.6101.151 vs HGN-375C02S-27-1MM3 |
HGN-375C02W-18-1A | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | CGA0.6101.151 vs HGN-375C02W-18-1A |
HGN-375C02Q-57-1MM2 | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | CGA0.6101.151 vs HGN-375C02Q-57-1MM2 |
HGN-375B02W-40-1D | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | CGA0.6101.151 vs HGN-375B02W-40-1D |
HGN-375C02S-38-1MM2 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | CGA0.6101.151 vs HGN-375C02S-38-1MM2 |