Part Details for CGA0603MLA-16121E by Bourns Inc
Overview of CGA0603MLA-16121E by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA0603MLA-16121E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4541
|
Newark | Varistor, Multilayer, 46V, 0603, Voltage Rating Vac:14V, Voltage Rating Vdc:16V, Product Range:Chipguard Automotive Mla Series, Clamping Voltage Vc Max:46V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Bourns CGA0603MLA-16121E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1110 | Buy Now |
DISTI #
CGA0603MLA-16121E-ND
|
DigiKey | VARISTOR 25V 30A 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0954 | Buy Now |
DISTI #
CGA0603MLA-16121E
|
Avnet Americas | Var 14VAC 16VDC 30A 28V 0603 SMD Paper T/R - Tape and Reel (Alt: CGA0603MLA-16121E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0656 / $0.0746 | Buy Now |
DISTI #
652-CGA0603MLA16121E
|
Mouser Electronics | ESD Suppressors / TVS Diodes CG Auto MLV 0603, 120pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.0770 / $0.4300 | Order Now |
DISTI #
70418766
|
RS | CG Auto MLV, 0603, 120pF | Bourns CGA0603MLA-16121E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0910 / $0.1070 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0660 / $0.0835 | Buy Now | |
DISTI #
CGA0603MLA-16121E
|
Avnet Americas | Var 14VAC 16VDC 30A 28V 0603 SMD Paper T/R - Tape and Reel (Alt: CGA0603MLA-16121E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0656 / $0.0746 | Buy Now |
|
Master Electronics | 0 |
|
$0.0660 / $0.0835 | Buy Now |
Part Details for CGA0603MLA-16121E
CGA0603MLA-16121E CAD Models
CGA0603MLA-16121E Part Data Attributes:
|
CGA0603MLA-16121E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CGA0603MLA-16121E
Bourns Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.2 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |