Part Details for CGA1206MLA-16801E by Bourns Inc
Overview of CGA1206MLA-16801E by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA1206MLA-16801E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4561
|
Newark | Varistor, Multilayer, 44V, 1206, Voltage Rating Vac:14V, Voltage Rating Vdc:16V, Product Range:Chipguard Automotive Mla Series, Clamping Voltage Vc Max:44V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20µs:200A Rohs Compliant: Yes |Bourns CGA1206MLA-16801E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 / $0.4890 | Buy Now |
DISTI #
CGA1206MLA-16801E-ND
|
DigiKey | VARISTOR 25V 200A 1206 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4899 | Buy Now |
DISTI #
CGA1206MLA-16801E
|
Avnet Americas | Var 14VAC 16VDC 200A 28V 1206 SMD Paper T/R - Tape and Reel (Alt: CGA1206MLA-16801E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4331 / $0.4920 | Buy Now |
DISTI #
652-CGA1206MLA16801E
|
Mouser Electronics | ESD Suppressors / TVS Diodes CG Auto MLV 1206, 800pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4660 / $0.4750 | Order Now |
DISTI #
70418784
|
RS | CG Auto MLV, 1206, 800pF | Bourns CGA1206MLA-16801E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4420 / $0.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4301 / $0.9009 | Buy Now |
DISTI #
CGA1206MLA-16801E
|
Avnet Abacus | - Tape and Reel (Alt: CGA1206MLA-16801E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4301 / $0.9009 | Buy Now |
Part Details for CGA1206MLA-16801E
CGA1206MLA-16801E CAD Models
CGA1206MLA-16801E Part Data Attributes
|
CGA1206MLA-16801E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CGA1206MLA-16801E
Bourns Inc
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |