-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 22uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-CGA4J1X7T0J226M125ACCT-ND
|
DigiKey | AUTOMOTIVE GRADE,0805,X7T,6.3V,2 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16089 In Stock |
|
$0.1339 / $0.6000 | Buy Now |
DISTI #
CGA4J1X7T0J226M125
|
Avnet Americas | Capacitor Multi-layer Ceramic 22uF 6.3V X7T 20% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: CGA4J1X7T0J226M125) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1780 | Buy Now |
DISTI #
56AJ9722
|
Avnet Americas | Capacitor Multi-layer Ceramic 22uF 6.3V X7T 20% SMD 0805 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 56AJ9722) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1840 Partner Stock |
|
$0.2250 / $0.6010 | Buy Now |
DISTI #
810-CGA4J1X7T0J226M1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3VDC 22uF 20% X7T AEC-Q200 RoHS: Compliant | 58300 |
|
$0.1370 / $0.6000 | Buy Now |
|
Future Electronics | 0805 6.3V X7T 22uF 20% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1350 / $0.1450 | Buy Now |
DISTI #
CGA4J1X7T0J226M125
|
Avnet Americas | Capacitor Multi-layer Ceramic 22uF 6.3V X7T 20% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: CGA4J1X7T0J226M125) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1780 | Buy Now |
DISTI #
56AJ9722
|
Avnet Americas | Capacitor Multi-layer Ceramic 22uF 6.3V X7T 20% SMD 0805 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 56AJ9722) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1840 Partner Stock |
|
$0.2250 / $0.6010 | Buy Now |
DISTI #
CGA4J1X7T0J226MAC
|
TME | Capacitor: ceramic, MLCC, 22uF, 6.3V, X7T, ±20%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1390 | RFQ |
DISTI #
CGA4J1X7T0J226M125
|
Avnet Americas | Capacitor Multi-layer Ceramic 22uF 6.3V X7T 20% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: CGA4J1X7T0J226M125) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1780 | Buy Now |
DISTI #
56AJ9722
|
Avnet Americas | Capacitor Multi-layer Ceramic 22uF 6.3V X7T 20% SMD 0805 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 56AJ9722) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1840 Partner Stock |
|
$0.2250 / $0.6010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1X7T0J226M125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X7T0J226M125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J1X7T0J226M125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1X7T0J226M125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21X7T226M06AT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 22uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | CGA4J1X7T0J226M125AC vs CM21X7T226M06AT |
GCM21BD70J226ME36K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 22uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CGA4J1X7T0J226M125AC vs GCM21BD70J226ME36K |