-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9414
|
Newark | Cap, 47Uf, 35V, Mlcc, 2220 Rohs Compliant: Yes |Tdk CGA9N1X7R1V476M230KC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7700 / $4.6300 | Buy Now |
DISTI #
67AK8587
|
Newark | Mlcc,2220,x7R,35V,47 F,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA9N1X7R1V476M230KC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 / $3.0900 | Buy Now |
DISTI #
445-CGA9N1X7R1V476M230KCCT-ND
|
DigiKey | CAP CER 47UF 35V X7R 2220 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
444 In Stock |
|
$2.4584 / $4.8200 | Buy Now |
DISTI #
CGA9N1X7R1V476M230
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 35 V, ± 20%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: CGA9N1X7R1V476M230) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8080 / $3.2573 | Buy Now |
DISTI #
810-CGA9N1X7R1V476M2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 35VDC 47uF 20% X7R AEC-Q200 RoHS: Compliant | 10424 |
|
$2.4600 / $4.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
DISTI #
CGA9N1X7R1V476M230KC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 35VDC 47uF 20% X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.4100 / $2.6200 | Buy Now |
DISTI #
CGA9N1X7R1V476M230
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 35 V, ± 20%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: CGA9N1X7R1V476M230) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8080 / $3.2573 | Buy Now |
DISTI #
CGA9N1X7R1V476MKC
|
TME | Capacitor: ceramic, MLCC, 47uF, 35V, X7R, ±20%, SMD, 2220 Min Qty: 500 | 0 |
|
$2.8100 | RFQ |
DISTI #
CGA9N1X7R1V476M230KC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 35 V, � 20%, X7R, 2220 [5650 Metric] (Alt: CGA9N1X7R1V476M230KC) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA9N1X7R1V476M230KC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9N1X7R1V476M230KC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |