Part Details for CGD-38-30050M by TE Connectivity
Overview of CGD-38-30050M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGD-38-30050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 10A DPDT (61.1x45.2)mm Socket Time Delay Relay RoHS: Compliant |
20 In Stock |
|
$532.9500 / $544.2400 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 10A DPDT (61.1x45.2)mm Socket Time Delay Relay RoHS: Compliant |
20 In Stock |
|
$532.9500 / $544.2400 | Buy Now |
Part Details for CGD-38-30050M
CGD-38-30050M CAD Models
CGD-38-30050M Part Data Attributes
|
CGD-38-30050M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CGD-38-30050M
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 0.125A (COIL), 24VDC (COIL), 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 300-3000s, SOCKET MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Adjustable Time Delay-Max | 3000 s | |
Adjustable Time Delay-Min | 300 s | |
Body Breadth | 45.2 mm | |
Body Height | 74.6 mm | |
Body Length or Diameter | 61.1 mm | |
Coil Current(DC)-Max | 0.125 A | |
Coil Power | 3000 mW | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 61.1mm X 45.2mm X 74.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SCREW AND SNAP-ON |