Part Details for CGD12HBXMP by Wolfspeed
Overview of CGD12HBXMP by Wolfspeed
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGD12HBXMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3194
|
Newark | Evaluation Board, Sic Mosfet Rohs Compliant: Yes |Wolfspeed CGD12HBXMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0300 / $233.4800 | Buy Now |
DISTI #
1697-CGD12HBXMP-ND
|
DigiKey | GATE DRIVER 1.2KV, 325A Min Qty: 1 Lead time: 30 Weeks Container: Box |
583 In Stock |
|
$354.0000 | Buy Now |
DISTI #
941-CGD12HBXMP
|
Mouser Electronics | Power Management IC Development Tools Gate Drive High Perf 1.2kV 325A RoHS: Not Compliant | 41 |
|
$355.4600 | Buy Now |
DISTI #
36458618
|
Verical | XM3 Gate and Power Driver 4VDC to 15VDC Output Development Tool Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$491.7000 | Buy Now |
DISTI #
79367795
|
Verical | XM3 Gate and Power Driver 4VDC to 15VDC Output Development Tool Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 1 |
|
$349.6700 / $353.2800 | Buy Now |
DISTI #
CGD12HBXMP
|
Richardson RFPD | GATE DRIVER EVALUATION PRODUCT RoHS: Compliant Min Qty: 1 | 20 |
|
$387.5000 | Buy Now |
DISTI #
C1S815400006079
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant | 20 |
|
$582.0000 / $589.0000 | Buy Now |