Part Details for CGE271N00000020000 by TE Connectivity
Overview of CGE271N00000020000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CGE271N00000020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-CGE271N00000020000-ND
|
DigiKey | CONN RCPT HSG MALE 8P PNL MT RA Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$43.5978 / $70.9700 | Buy Now |
DISTI #
AMPCGE271N00000020000
|
Heilind Electronics | 940 RECEPTACLE ANGLED,ROTATABL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPCGE271N00000020000
|
Interstate Connecting Components | 940 RECEPTACLE ANGLED,ROTATABL | 0 |
|
Buy Now |
Part Details for CGE271N00000020000
CGE271N00000020000 CAD Models
CGE271N00000020000 Part Data Attributes
|
CGE271N00000020000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CGE271N00000020000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Shell Size | 40 | |
UL Flammability Code | 94V-0 |