Part Details for CGE2E18H5ZWB-16 by ITT Interconnect Solutions
Overview of CGE2E18H5ZWB-16 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGE2E18H5ZWB-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CGE2E18H5ZWB-16-ND
|
DigiKey | CONN RPCT PNL MNT W/PIN Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5 In Stock |
|
$214.6492 / $240.2800 | Buy Now |
DISTI #
CGE2E18H5ZWB-16
|
Avnet Americas | - Bulk (Alt: CGE2E18H5ZWB-16) Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$90.1000 / $293.4100 | Buy Now |
DISTI #
965-CGE2E18H5ZWB-16
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$171.3100 / $238.5200 | Order Now |
DISTI #
ITTCGE2E18H5ZWB-16
|
Heilind Electronics | CGE2E18H5ZWB-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - 1 Contact - Aluminum Alloy - Female - Receptacle RoHS: Compliant |
50 On Order |
|
$160.8500 / $283.6400 | Buy Now |
DISTI #
ITTCGE2E18H5ZWB-16
|
Interstate Connecting Components | CGE2E18H5ZWB-16 | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - 1 Contact - Aluminum Alloy - Female - Receptacle RoHS: Compliant |
50 On Order |
|
$160.8500 / $283.6400 | Buy Now |