There are no models available for this part yet.
Overview of CGE2E28H15F-B-16 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CGE2E28H15F-B-16 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C2399
|
Newark | Ca Bayonet |Itt Cannon CGE2E28H15F-B-16 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$611.8300 / $683.5300 | Buy Now | |
DISTI #
CGE2E28H15F-B-16
|
Avnet Americas | Connector Accessories O-Ring Box Mounting Receptacle With Mounting Flange Shell Size 28 Spring Contact - Bulk (Alt: CGE2E28H15F-B-16) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$271.5750 / $884.2815 | Buy Now | |
DISTI #
965-CGE2E28H15F-B-16
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$549.8500 / $747.2800 | Order Now | |
DISTI #
ITTCGE2E28H15FB16
|
Heilind Electronics | CIRCULAR 121537-1070 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITTCGE2E28H15F-B-16
|
Heilind Electronics | CGE2E28H15F-B-16 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circular Connector - Receptacle - Shell Size 28 - Spring Contact Termination - With Mounting Flange - Box Mounting. |
27 In Stock |
|
$682.3500 / $725.3800 | Buy Now | ||
DISTI #
ITTCGE2E28H15F-B-16
|
Interstate Connecting Components | CGE2E28H15F-B-16 | 0 |
|
Buy Now | ||
DISTI #
ITTCGE2E28H15FB16
|
Interstate Connecting Components | CIRCULAR 121537-1070 | 0 |
|
Buy Now | ||
Master Electronics | Circular Connector - Receptacle - Shell Size 28 - Spring Contact Termination - With Mounting Flange - Box Mounting. |
27 In Stock |
|
$682.3500 / $725.3800 | Buy Now |