Part Details for CGE2E28H15ZWB16 by ITT Interconnect Solutions
Overview of CGE2E28H15ZWB16 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CGE2E28H15ZWB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGE2E28H15ZWB-16
|
Avnet Americas | Connector Accessories O-Ring Box Mounting Receptacle With Mounting Flange Shell Size 28 Cylindrical Contact - Bulk (Alt: CGE2E28H15ZWB-16) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$164.7875 / $536.6295 | Buy Now |
Part Details for CGE2E28H15ZWB16
CGE2E28H15ZWB16 CAD Models
CGE2E28H15ZWB16 Part Data Attributes
|
CGE2E28H15ZWB16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CGE2E28H15ZWB16
ITT Interconnect Solutions
Circular Connector, 1 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | CONTACT MATERIAL: COPPER, SILVER PLATED, CURRENT: 650A, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 1 |