There are no models available for this part yet.
Overview of CGE2E32H24ZWB-04-A241 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA24122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 15u\\ Au, LCP, Black, REEL | |
G881MA24132S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 30u\\ Au, LCP, Black, REEL | |
G881A24102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for CGE2E32H24ZWB-04-A241 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CGE2E32H24ZWB-04-A
|
Avnet Americas | - Bulk (Alt: CGE2E32H24ZWB-04-A) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$239.6500 / $780.3300 | Buy Now | |
DISTI #
ITTCGE2E32H24ZWB-04-A241
|
Heilind Electronics | CGE2E32H24ZWB-04-A241 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$490.8700 / $685.4200 | Buy Now | ||
DISTI #
ITTCGE2E32H24ZWB-04-A241
|
Interstate Connecting Components | CGE2E32H24ZWB-04-A241 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$490.8700 / $685.4200 | Buy Now |