Part Details for CGH103T250X4L by Cornell Dubilier Electronics Inc
Overview of CGH103T250X4L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Robotics and Drones
Price & Stock for CGH103T250X4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3381
|
Newark | Aluminum Electrolytic Capacitor 10000Uf, 250V, +50%,-10%,screw, Capacitance:10000Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C Rohs Compliant: Yes |Cde Mallory CGH103T250X4L Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.3000 / $212.1000 | Buy Now |
DISTI #
CGH103T250X4L-ND
|
DigiKey | CAP ALUM 10000UF 250V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.7440 | Buy Now |
DISTI #
539-CGH103T250X4L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 250V-10+50% RoHS: Compliant | 0 |
|
$188.8600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$184.1100 / $504.2900 | Buy Now |
Part Details for CGH103T250X4L
CGH103T250X4L CAD Models
CGH103T250X4L Part Data Attributes:
|
CGH103T250X4L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH103T250X4L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 10000uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20.4 mΩ | |
Leakage Current | 9.49 mA | |
Length | 117.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 13000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |