CGH172T350V3L
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 1700uF, Chassis Mount, CAN

Overview of CGH172T350V3L by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Robotics and Drones

Price & Stock for CGH172T350V3L by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95F3385
Newark Aluminum Electrolytic Capacitor, 1700Uf, 350V, +50%,-10%,screw, Capacitance:1700µf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.0819Ohmrohs Compliant: Yes |Cde Mallory CGH172T350V3L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $86.9800
  • 10 $80.6500
  • 25 $74.8500
  • 50 $73.2700
  • 100 $69.0500
$69.0500 / $86.9800 Buy Now
DISTI # CGH172T350V3L-ND
DigiKey CAP ALUM 1700UF 350V SCREW CHAS Min Qty: 42 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 42 $69.6283
$69.6283 Buy Now
DISTI # 539-CGH172T350V3L
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 1700uF 350V-10+50% RoHS: Compliant 0
  • 42 $69.2600
  • 84 $67.4400
$67.4400 / $69.2600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 11 $130.8200
  • 21 $84.3400
  • 32 $65.7200
  • 42 $64.4100
$64.4100 / $130.8200 Buy Now

CAD Models for CGH172T350V3L by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGH172T350V3L by Cornell Dubilier Electronics Inc

CGH172T350V3L
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
1700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50.8 mm
Dielectric Material
ALUMINUM (WET)
ESR
81.9 mΩ
Leakage Current
4.63 mA
Length
92 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
4600 mA
Surface Mount
NO
Terminal Pitch
22.2 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGH172T350V3L
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 1700uF, Chassis Mount, CAN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGH172T350V3L by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGH172T350V3L by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CGH172T350V3L would you like to use for your alert(s)?
  • Please alert me when CGH172T350V3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGH172T350V3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGH172T350V3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGH172T350V3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGH172T350V3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGH172T350V3L by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: