There are no models available for this part yet.
Overview of CGH242T450W4L by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Robotics and Drones
Price & Stock for CGH242T450W4L by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95F3399
|
Newark | Aluminum Electrolytic Capacitor 2400Uf, 450V, +50%,-10%, Screw, Capacitance:2400µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:40.1Ohm Rohs Compliant: Yes |Cornell Dubilier CGH242T450W4L RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.4000 | Buy Now | |
DISTI #
CGH242T450W4L-ND
|
DigiKey | CAP ALUM 2400UF 450V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
43 In Stock |
|
$126.3262 / $169.5700 | Buy Now | |
DISTI #
539-CGH242T450W4L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2400uF 450V-10+50% RoHS: Compliant | 11 |
|
$126.3200 / $155.7000 | Buy Now | |
DISTI #
70187060
|
RS | Capacitor, Al Electrolytic, 2400 uF, 525 VDC, -10%, +50%, Screw Terminal, 1000 | Cornell-Dubilier CGH242T450W4L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 18 |
|
$122.3900 / $137.5200 | Buy Now | |
Onlinecomponents.com | Cap Aluminum Lytic 2400uF 450V -10% to 50% (63.5 X 117.475mm) Screw Terminal 40.1 Ohm 8300mA 85°C RoHS: Compliant | 0 |
|
$121.9000 / $319.9600 | Buy Now | ||
DISTI #
CGH242T450W4L
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2400uF 450V-10+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$125.4800 | Buy Now |
CAD Models for CGH242T450W4L by Cornell Dubilier Electronics Inc
Part Data Attributes for CGH242T450W4L by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
2400 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
63.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
40.1 mΩ
|
Leakage Current
|
6.24 mA
|
Length
|
117.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
8300 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
28.6 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CGH242T450W4L
This table gives cross-reference parts and alternative options found for CGH242T450W4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH242T450W4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C242T450CD0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 2400uF, | Cornell Dubilier Electronics Inc | CGH242T450W4L vs 520C242T450CD0E |
CGS242T450W4L0PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 2400uF, | Cornell Dubilier Electronics Inc | CGH242T450W4L vs CGS242T450W4L0PF |
CGH242T450W4L1NL | CAP,AL2O3,2.4MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH242T450W4L vs CGH242T450W4L1NL |
520C242T450CD0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 2400uF, | Cornell Dubilier Electronics Inc | CGH242T450W4L vs 520C242T450CD0D |
520C242T450CD0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 2400uF, | Cornell Dubilier Electronics Inc | CGH242T450W4L vs 520C242T450CD0A |
CGH242T450W4L0NL | CAP,AL2O3,2.4MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH242T450W4L vs CGH242T450W4L0NL |
520C242T450CD0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 2400uF, | Cornell Dubilier Electronics Inc | CGH242T450W4L vs 520C242T450CD0F |
520C242T450CD0FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 2400uF, | Cornell Dubilier Electronics Inc | CGH242T450W4L vs 520C242T450CD0FS |
CGH242T450W4L0ND | CAP,AL2O3,2.4MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH242T450W4L vs CGH242T450W4L0ND |
CGH242T450W4L1PN | CAP,AL2O3,2.4MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH242T450W4L vs CGH242T450W4L1PN |