Part Details for CGH27030S by MACOM
Overview of CGH27030S by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGH27030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGH27030SCT-ND
|
DigiKey | RF MOSFET HEMT 28V 12DFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
253 In Stock |
|
$61.9933 / $74.5800 | Buy Now |
DISTI #
941-CGH27030S
|
Mouser Electronics | RF JFET Transistors GaN HEMT DC-6.0GHz, 30 Watt RoHS: Compliant | 5 |
|
$62.9400 / $79.9100 | Buy Now |
DISTI #
CGH27030S
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 176 |
|
$47.9200 | Buy Now |