Part Details for CGH27030S by Wolfspeed
Overview of CGH27030S by Wolfspeed
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGH27030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CGH27030S
|
Sensible Micro Corporation | Transistor, Gan Hemt, 28V 30W Dc To 6Ghz RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 79 |
|
$35.7600 / $42.4650 | RFQ |
Part Details for CGH27030S
CGH27030S CAD Models
CGH27030S Part Data Attributes:
|
CGH27030S
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CGH27030S
Wolfspeed
RF MOSFET HEMT 28V 12VFDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wolfspeed | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |