Part Details for CGH40025F-AMP by Wolfspeed
Overview of CGH40025F-AMP by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
LM1536H/883 | Rochester Electronics LLC | Operational Amplifier | |
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Part Details for CGH40025F-AMP
CGH40025F-AMP CAD Models
CGH40025F-AMP Part Data Attributes
|
CGH40025F-AMP
Wolfspeed
Buy Now
|
Compare Parts:
CGH40025F-AMP
Wolfspeed
|
Samacsys Manufacturer | Wolfspeed |