Part Details for CGH5503003F by TT Electronics Resistors
Overview of CGH5503003F by TT Electronics Resistors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGH5503003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5878
|
Newark | Resistor, High Voltage Thick Film, 300Kohm, 5W, 1%, Resistance:300Kohm, Product Range:Cgh Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:20Kv, Resistor Technology:Thick Film Rohs Compliant: No |Tt Electronics/international Resistive CGH5503003F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$2.8800 | Buy Now |
DISTI #
08AK5264
|
Newark | Cgh-5-50-3003-F Rohs Compliant: Yes |Tt Electronics/international Resistive CGH5503003F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,482.0200 / $4,748.8100 | Buy Now |
DISTI #
2266-CGH5503003F-ND
|
DigiKey | CGH-5-50-3003-F Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$50.1000 / $56.3600 | Buy Now |
|
Onlinecomponents.com | High Voltage Thick Film Resistor - 300 kOhm ±1% - 5W - 20kV Max - Axial Through Hole - 77.77 x 7.54mm Dia |
169 Partner Stock |
|
$47.5900 / $53.5400 | Buy Now |
DISTI #
4856843
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 46 |
|
$40.2974 / $50.8627 | Buy Now |
|
Master Electronics | High Voltage Thick Film Resistor - 300 kOhm ±1% - 5W - 20kV Max - Axial Through Hole - 77.77 x 7.54mm Dia |
169 Partner Stock |
|
$47.5900 / $53.5400 | Buy Now |