There are no models available for this part yet.
Overview of CGH572T350X4L by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Robotics and Drones
Price & Stock for CGH572T350X4L by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95F3391
|
Newark | Aluminum Electrolytic Capacitor 5700Uf, 350V, +50%,-10%, Screw, Capacitance:5700µf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.0325Ohmrohs Compliant: Yes |Cornell Dubilier CGH572T350X4L RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.2000 / $207.6300 | Buy Now | |
DISTI #
CGH572T350X4L-ND
|
DigiKey | CAP ALUM 5700UF 350V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.5665 | Buy Now | |
DISTI #
539-CGH572T350X4L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 5700uF 350V-10+50% RoHS: Compliant | 0 |
|
$185.8100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.2300 / $493.6500 | Buy Now |
CAD Models for CGH572T350X4L by Cornell Dubilier Electronics Inc
Part Data Attributes for CGH572T350X4L by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
CAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
5700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.2 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
32.5 mΩ
|
Leakage Current
|
8.47 mA
|
Length
|
117.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
10300 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
31.7 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CGH572T350X4L
This table gives cross-reference parts and alternative options found for CGH572T350X4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH572T350X4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C572T350DD0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | CGH572T350X4L vs 520C572T350DD0A |
CGH572T350X4L1NN | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L vs CGH572T350X4L1NN |
CGH572T350X4L0NN | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L vs CGH572T350X4L0NN |
520C572T350DD0GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | CGH572T350X4L vs 520C572T350DD0GP |
CGH572T350X4L1PF | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L vs CGH572T350X4L1PF |
CGH572T350X4L0NL | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L vs CGH572T350X4L0NL |
CGH572T350X4L1PH | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L vs CGH572T350X4L1PH |
CGH572T350X4L1NL | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L vs CGH572T350X4L1NL |
CGH572T350X4L1PG | CAP,AL2O3,5.7MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH572T350X4L vs CGH572T350X4L1PG |
520C572T350DD0DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 5700uF, | Cornell Dubilier Electronics Inc | CGH572T350X4L vs 520C572T350DD0DS |