Part Details for CGHV14500F by MACOM
Overview of CGHV14500F by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGHV14500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGHV14500F-ND
|
DigiKey | RF MOSFET HEMT 50V 440117 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
40 In Stock |
|
$763.3730 / $775.3900 | Buy Now |
DISTI #
941-CGHV14500F
|
Mouser Electronics | GaN FETs GaN HEMT 1.2-1.4GHz, 500 Watt RoHS: Compliant | 0 |
|
$752.6500 | Order Now |
DISTI #
75304938
|
Verical | Trans RF MOSFET N-CH 150V 36A 3-PinCase 440117 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,156.0000 | Buy Now |
DISTI #
CGHV14500F
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 10 |
|
$1,155.9700 | Buy Now |
DISTI #
C1S500500172024
|
Chip1Stop | RF MOSFET RoHS: Compliant | 10 |
|
$1,380.0000 / $1,410.0000 | Buy Now |