Part Details for CGHV14500P by MACOM
Overview of CGHV14500P by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGHV14500P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGHV14500P-ND
|
DigiKey | RF MOSFET HEMT 50V 440133 Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$639.8620 / $665.1700 | Buy Now |
DISTI #
941-CGHV14500P
|
Mouser Electronics | GaN FETs 500W, GaN HEMT, 50V, 0.9-1.5GHz, IM FET, Pill RoHS: Compliant | 0 |
|
$639.8600 | Order Now |
DISTI #
CGHV14500P
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |