Part Details for CGHV35400F1 by MACOM
Overview of CGHV35400F1 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGHV35400F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGHV35400F1-ND
|
DigiKey | RF MOSFET HEMT 50V 440226 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
40 In Stock |
|
$709.3400 | Buy Now |
DISTI #
941-CGHV35400F1
|
Mouser Electronics | RF JFET Transistors 400W, GaN HEMT, 50V, 2.9-3.5GHz, IM FET, Flange RoHS: Compliant | 2 |
|
$689.2400 / $709.2600 | Buy Now |
DISTI #
CGHV35400F1
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$697.9900 | Buy Now |