Part Details for CGHV37400F by MACOM
Overview of CGHV37400F by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGHV37400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGHV37400F-ND
|
DigiKey | RF MOSFET HEMT 50V 440217 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
38 In Stock |
|
$912.6500 | Buy Now |
DISTI #
941-CGHV37400F
|
Mouser Electronics | GaN FETs 400W, GaN HEMT, 50V, 2.9-3.7GHz, PULSED, | 0 |
|
$906.2200 | Order Now |
DISTI #
CGHV37400F
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$1,116.3100 | Buy Now |