There are no models available for this part yet.
Overview of CGL-3590USB1CX1CV01-DEV by Coolgear Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7306ANZ | Analog Devices | RS 232/422 INTERFACE DEV | |
AD7306JNZ | Analog Devices | RS 232/422 INTERFACE DEV | |
EVAL-ADUCM320IQSPZ | Analog Devices | ADUCM320i Quick Start Plus Dev |
Price & Stock for CGL-3590USB1CX1CV01-DEV by Coolgear Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2671-CGL-3590USB1CX1Cv01-DEV-ND
|
DigiKey | DEV Product | 60W PD Host Inject Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$112.4400 | Buy Now |