Part Details for CGL-450 by Eaton Bussmann
Overview of CGL-450 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGL-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2468
|
Newark | Limitron Fast Acting Fuse |Eaton Bussmann CGL-450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,324.1600 / $1,612.7600 | Buy Now |
DISTI #
CGL-450-ND
|
DigiKey | FUSE CRTRDGE 450A 600VAC CYLINDR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,285.9600 | Buy Now |
DISTI #
71420705
|
RS | Fuse, 450A, LIMITRON FAST ACTING | Bussmann by Eaton CGL-450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,442.9900 / $1,518.9400 | RFQ |