-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9224
|
Newark | Gland Locknut, Pa6, M12, 0.197", Black, Thread Size - Imperial:-, Thread Size - Metric:M12, Material:Nylon 6 (Polyamide 6), Glass Fibre Reinforced, Locknut Plating:-, Thickness:0.197", Product Range:Cgln Series Rohs Compliant: Yes |Essentra Components CGLN-M12-BK Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$30.0500 / $40.7300 | Buy Now |
DISTI #
RPC1307-ND
|
DigiKey | LOCK NUT 0.669" NYLON M12 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
30940 In Stock |
|
$0.0790 / $0.1600 | Buy Now |
DISTI #
144-CGLN-M12-BK
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Gland Lock Nut,M12,Black, Cbl Gland Lock Nut,M12,Blk RoHS: Compliant | 831 |
|
$0.1090 / $0.2800 | Buy Now |
DISTI #
71184318
|
RS | Cable Gland Locknuts, Black, M12 | Essentra Components CGLN-M12-BK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2310 / $0.2800 | RFQ |
|
Future Electronics | Cable Gland Lock Nut M12 Black RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2250 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Cord Grip Locknut - Thread Size M12 - Thickness 5.0 mm (0.197 in) - Black RoHS: Compliant |
4900 In Stock |
|
$0.1001 / $0.2985 | Buy Now |
DISTI #
RICCGLN-M12-BK
|
DB Roberts | CABLE GLAND LOCK NUT,M12,BLACK | 0 |
|
RFQ | |
|
Master Electronics | Cord Grip Locknut - Thread Size M12 - Thickness 5.0 mm (0.197 in) - Black RoHS: Compliant |
4900 In Stock |
|
$0.1001 / $0.2985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy