Part Details for CGLN-NPT-1/2-BK by Essentra Components
Overview of CGLN-NPT-1/2-BK by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
954204CGLNT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For Mobile P4™ Systems | |
SSTV16857CGLNT | Renesas Electronics Corporation | DDR 14-Bit Registered Buffer | |
954204CGLN | Renesas Electronics Corporation | Programmable Timing Control Hub™ For Mobile P4™ Systems |
Price & Stock for CGLN-NPT-1/2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9231
|
Newark | Gland Locknut, Pa6, 1/2" Npt, 0.236"/Blk, Thread Size - Imperial:1/2" Npt, Thread Size - Metric:-, Material:Nylon 6 (Polyamide 6), Glass Fibre Reinforced, Locknut Plating:-, Thickness:0.236", Product Range:Cgln Series Rohs Compliant: Yes |Essentra Components CGLN-NPT-1/2-BK RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$84.5800 / $114.6600 | Buy Now |
DISTI #
RP843-ND
|
DigiKey | LOCK NUT 1.062" NYLON NPT-1/2 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7000 In Stock |
|
$0.3123 / $0.6400 | Buy Now |
DISTI #
144-CGLN-NPT-1/2-BK
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Gland Lock Nut,NPT-1/2,Black RoHS: Compliant | 833 |
|
$0.3120 / $0.5600 | Buy Now |
DISTI #
71184324
|
RS | Cable Gland Locknuts, Black, 1/2 NPT | Essentra Components CGLN-NPT-1/2-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 228 |
|
$0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.5960 | Buy Now |
DISTI #
RICCGLN-NPT-1/2-BK
|
Heilind Electronics | CABLE GLAND LOCK NUT,NPT-1/2,B | Americas - 3150 in Stock |
|
$0.3774 / $0.4830 | Buy Now |
|
Onlinecomponents.com | Cord Grip Locknut - Thread Size 1/2 NPT - Thickness 6.0 mm (0.236 in) - Black RoHS: Compliant |
4400 In Stock |
|
$0.2924 / $0.8380 | Buy Now |
DISTI #
67557802
|
Verical | Cable Gland Lock Nuts Min Qty: 100 Package Multiple: 100 | Americas - 4400 |
|
$0.4493 / $1.0894 | Buy Now |
DISTI #
RICCGLN-NPT-1/2-BK
|
Interstate Connecting Components | CABLE GLAND LOCK NUT,NPT-1/2,B | 1050 |
|
$0.3774 / $0.4830 | Buy Now |
DISTI #
RICCGLN-NPT-1/2-BK
|
DB Roberts | CABLE GLAND LOCK NUT,NPT-1/2,B | 0 |
|
RFQ |
Part Details for CGLN-NPT-1/2-BK
CGLN-NPT-1/2-BK CAD Models
CGLN-NPT-1/2-BK Part Data Attributes
|
CGLN-NPT-1/2-BK
Essentra Components
Buy Now
|
Compare Parts:
CGLN-NPT-1/2-BK
Essentra Components
|
Samacsys Manufacturer | Essentra Components |