Part Details for CGLN-PG11-BK by Essentra Components
Overview of CGLN-PG11-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGLN-PG11-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1904-ND
|
DigiKey | LOCK NUT 0.945" NYLON PG11 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
998 In Stock |
|
$0.1638 / $0.3400 | Buy Now |
DISTI #
144-CGLN-PG11-BK
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Gland Lock Nut,PG11,Black, Cbl Gland Lock Nut,PG11,Blk RoHS: Compliant | 112 |
|
$0.2950 / $0.3000 | Buy Now |
DISTI #
71184328
|
RS | Cable Gland Locknuts, Black, PG11 | Essentra Components CGLN-PG11-BK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2970 / $0.3160 | RFQ |
|
Future Electronics | CGLN Series Cable Gland Locking Nut PG11 Thread Size Black RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3450 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Cord Grip Locknut - Thread Size PG11 - Thickness 5.0 mm (0.197 in) - Black RoHS: Compliant |
1000 In Stock |
|
$0.1695 / $0.4834 | Buy Now |
DISTI #
RICCGLN-PG11-BK
|
DB Roberts | CABLE GLAND LOCK NUT,PG11,BLAC | 0 |
|
RFQ | |
|
Master Electronics | Cord Grip Locknut - Thread Size PG11 - Thickness 5.0 mm (0.197 in) - Black RoHS: Compliant |
1000 In Stock |
|
$0.1695 / $0.4834 | Buy Now |