Part Details for CGM25N24X2 by Switchcraft Conxall
Overview of CGM25N24X2 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGM25N24X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9404
|
Newark | Cable Gland, M25 X 1.5, Ip68, 3-6Mm, Thread Size - Imperial:-, Thread Size - Metric:M25 X 1.5, Cable Diameter Min:3Mm, Cable Diameter Max:6Mm, Cable Gland Material:Thermoplastic, Gland Colour:Black, Ip/Nema Rating:Ip68 Rohs Compliant: Yes |Switchcraft/conxall CGM25N24X2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.3300 | Buy Now |
DISTI #
137-CGM25N24X2-ND
|
DigiKey | CABLE GLAND 3-6MM M25 THERMOPL Min Qty: 100 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$3.8000 / $4.7629 | Buy Now |
DISTI #
502-CGM25N24X2
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M25x1.5 3-6 Cbl Dia 2 Cbl RoHS: Compliant | 100 |
|
$4.0500 / $7.4100 | Buy Now |
DISTI #
72126104
|
RS | Cable Gland, IP68 Sealed, M25x1.5 Thread Size, 3.0 to 6.0 Diameter | Switchcraft CGM25N24X2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0600 | RFQ |
|
Onlinecomponents.com | Cable Gland, IP68 Sealed, M25x1.5 Thread Size, 3.0 to 6.0 Diameter | Switchcraft CGM25N24X2 RoHS: Compliant |
84 In Stock |
|
$4.1400 / $8.2800 | Buy Now |
DISTI #
CGM25N24X2
|
TTI | Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M25x1.5 3-6 Cbl Dia 2 Cbl RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.9300 / $4.9000 | Buy Now |
DISTI #
000000000006180175
|
Sager | Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M25x1.5 3-6 Cbl Dia 2 Cbl Min Qty: 100 | 0 |
|
$3.8100 / $4.4300 | Buy Now |
|
Master Electronics | Cable Gland, IP68 Sealed, M25x1.5 Thread Size, 3.0 to 6.0 Diameter | Switchcraft CGM25N24X2 RoHS: Compliant |
84 In Stock |
|
$4.1400 / $8.2800 | Buy Now |