There are no models available for this part yet.
Overview of CGMF-12A-24-01 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for CGMF-12A-24-01 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK1213
|
Newark | Fast-On Type 24Vac Coil 1Nc Aux |Carlo Gavazzi CGMF-12A-24-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
91Y2753
|
Newark | Fast-On Type, 24Vac Coil, 1Nc Aux |Carlo Gavazzi CGMF-12A-24-01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0000 | Buy Now | |
DISTI #
225-CGMF-12A-24-01
|
Mouser Electronics | Industrial Relays FAST-ON TYPE, 24VAC COIL, 1NC AUX | 0 |
|
$28.4700 / $29.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0500 / $33.1100 | Buy Now |