Part Details for CGMS-12A-240-10 by Carlo Gavazzi Holding AG
Overview of CGMS-12A-240-10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for CGMS-12A-240-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R4329
|
Newark | Screw Clamp Type, Ac Coil, 1No Aux |Carlo Gavazzi CGMS-12A-240-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6600 / $36.2600 | Buy Now |
DISTI #
CGMS-12A-240-10-ND
|
DigiKey | RLY CONT AC COIL 1NO AUX Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0000 | Buy Now |
DISTI #
225-CGMS-12A-240-10
|
Mouser Electronics | Industrial Relays SCREW CLAMP TYPE, AC COIL, 1NO AUX RoHS: Compliant | 0 |
|
$33.0600 / $36.1000 | Order Now |
DISTI #
70621610
|
RS | Mini Contactor,3PST, NO,12Amps,240VAC Coil, Screw Terminal,1NO Aux, CGM Series | Carlo Gavazzi Inc. CGMS-12A-240-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 20 |
|
$31.6200 / $39.5200 | Buy Now |
|
Onlinecomponents.com | SCREW CLAMP TYPE AC COIL 1N0 RoHS: Compliant | 0 |
|
$32.0000 / $35.4600 | Buy Now |