Part Details for CGMS-9A-24-10 by Carlo Gavazzi Holding AG
Overview of CGMS-9A-24-10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGMS-9A-24-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R4340
|
Newark | Screw Clamp Type, Ac Coil, 1No Aux |Carlo Gavazzi CGMS-9A-24-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9300 / $34.4400 | Buy Now |
DISTI #
CGMS-9A-24-10-ND
|
DigiKey | RLY CONT AC COIL 1NO AUX Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$33.0601 / $38.0000 | Buy Now |
DISTI #
225-CGMS-9A-24-10
|
Mouser Electronics | Industrial Relays SCREW CLAMP TYPE, AC COIL, 1NO AUX RoHS: Compliant | 11 |
|
$31.4000 / $36.1000 | Buy Now |
DISTI #
70621633
|
RS | Mini Contactor,3PST, NO,9Amps,24VAC Coil, Screw Terminal,1NO Aux, CGM Series | Carlo Gavazzi Inc. CGMS-9A-24-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 22 |
|
$31.0100 / $38.7600 | Buy Now |
|
Onlinecomponents.com | Mini Contactor - 3PST-NO (3 Form A) - 9A Contact Rating - 24VAC Coil - 1NO Aux - Screw Terminal - Chassis Mount, DIN Rail. RoHS: Compliant |
19 In Stock |
|
$30.4000 / $33.6800 | Buy Now |
DISTI #
65185965
|
Verical | CGMS-9A-24-10 Min Qty: 2 Package Multiple: 1 Date Code: 2017 | Americas - 18 |
|
$36.2336 / $42.2585 | Buy Now |
|
Master Electronics | Mini Contactor - 3PST-NO (3 Form A) - 9A Contact Rating - 24VAC Coil - 1NO Aux - Screw Terminal - Chassis Mount, DIN Rail. RoHS: Compliant |
19 In Stock |
|
$30.4000 / $33.6800 | Buy Now |