CGO193M010L
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 19000uF, Stud Mount, CAN

Overview of CGO193M010L by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CGO193M010L by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62H0970
Newark Aluminum Electrolytic Capacitor 19000Uf, 10V, 20%, Screw, Capacitance:19000µf, Voltage(Dc):10V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier CGO193M010L RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 539-CGO193M010L
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 19000uF 10V 20% RoHS: Compliant 0
  • 100 $27.5000
$27.5000 Order Now

CAD Models for CGO193M010L by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGO193M010L by Cornell Dubilier Electronics Inc

CGO193M010L
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
19000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
34.925 mm
Dielectric Material
ALUMINUM (WET)
ESR
13 mΩ
Leakage Current
0.654 mA
Length
67 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
10900 mA
Surface Mount
NO
Terminal Pitch
12.7 mm
Terminal Shape
LUG
Want to compare parts?
  1. CGO193M010L
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 19000uF, Stud Mount, CAN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGO193M010L by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGO193M010L by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CGO193M010L would you like to use for your alert(s)?
  • Please alert me when CGO193M010L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGO193M010L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGO193M010L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGO193M010L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGO193M010L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGO193M010L by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: