-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5954
|
Newark | Cap, 1000Pf, 1Kv, Disc, Radial, Capacitance:1000Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5P, Lead Spacing:5Mm, Capacitor Terminals:Pc Pin, Product Range:Cgp Series, Operating Temperature Min:-25°C Rohs Compliant: Yes |Kemet CGP1C120KNSDAAWL25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.8460 | Buy Now |
DISTI #
80-CGP1C120KNSDAWL25
|
Mouser Electronics | Ceramic Disc Capacitors 10000V 12pF 10% SL -40C/+125C LS=10mm RoHS: Compliant | 12016 |
|
$0.9430 / $2.4700 | Buy Now |
DISTI #
CGP1C120KNSDAAWL25
|
Avnet Abacus | Cer Disc 12pF 10000 SL 10% (Alt: CGP1C120KNSDAAWL25) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGP1C120KNSDAAWL25
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CGP1C120KNSDAAWL25
KEMET Corporation
Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000,350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for CGP1C120KNSDAAWL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGP1C120KNSDAAWL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGP1C120KNSDBAWL25 | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP1C120KNSDAAWL25 vs CGP1C120KNSDBAWL25 |
CGP2C120KNSDBAWL50 | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP1C120KNSDAAWL25 vs CGP2C120KNSDBAWL50 |
CGP2C120KNSDAAWL50 | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP1C120KNSDAAWL25 vs CGP2C120KNSDAAWL50 |
CGP2C120KNSDAAWL25 | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP1C120KNSDAAWL25 vs CGP2C120KNSDAAWL25 |
CGP1C120KNSDDAWL25 | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP1C120KNSDAAWL25 vs CGP1C120KNSDDAWL25 |
CGP2C120KNSDDAWL35 | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP1C120KNSDAAWL25 vs CGP2C120KNSDDAWL35 |
CGP2C120KNSDBAWL35 | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP1C120KNSDAAWL25 vs CGP2C120KNSDBAWL35 |
CGP2C120KNSDBAWL25 | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP1C120KNSDAAWL25 vs CGP2C120KNSDBAWL25 |
CGP1C120KNSDAAWL35 | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP1C120KNSDAAWL25 vs CGP1C120KNSDAAWL35 |
CGP1C120KNSDDAWL35 | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP1C120KNSDAAWL25 vs CGP1C120KNSDDAWL35 |