CGP2C220KUSDBAWL50
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED

Overview of CGP2C220KUSDBAWL50 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CGP2C220KUSDBAWL50 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-CGP2C220KUSDBAWL50-ND
DigiKey CER DISC 22PF 4000 SL 10% Min Qty: 20000 Lead time: 15 Weeks Container: Bag Temporarily Out of Stock
  • 20,000 $0.8235
$0.8235 Buy Now

CAD Models for CGP2C220KUSDBAWL50 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CGP2C220KUSDBAWL50 by KEMET Corporation

CGP2C220KUSDBAWL50
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.5 mm
JESD-609 Code
e3
Length
6.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4000 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000,350 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
12.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CGP2C220KUSDBAWL50
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for CGP2C220KUSDBAWL50

This table gives cross-reference parts and alternative options found for CGP2C220KUSDBAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGP2C220KUSDBAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGP7C220KUSDBAWL50 Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP2C220KUSDBAWL50 vs CGP7C220KUSDBAWL50
CGP2C220KUSDDAWL35 Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP2C220KUSDBAWL50 vs CGP2C220KUSDDAWL35
CGP7C220KUSDCAWL25 Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP2C220KUSDBAWL50 vs CGP7C220KUSDCAWL25
CGP1C220KUSDBAWL50 Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP2C220KUSDBAWL50 vs CGP1C220KUSDBAWL50
CGP5C220KUSDAAWL25 Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP2C220KUSDBAWL50 vs CGP5C220KUSDAAWL25
CGP2C220KUSDDAWL50 Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP2C220KUSDBAWL50 vs CGP2C220KUSDDAWL50
CGP2C220KUSDAAWL35 Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP2C220KUSDBAWL50 vs CGP2C220KUSDAAWL35
CGP1C220KUSDCAWL50 Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP2C220KUSDBAWL50 vs CGP1C220KUSDCAWL50
CGP2C220KUSDAAWL50 Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP2C220KUSDBAWL50 vs CGP2C220KUSDAAWL50
CGP1C220KUSDDAWL35 Ceramic Capacitor, Ceramic, 4000V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CGP2C220KUSDBAWL50 vs CGP1C220KUSDDAWL35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGP2C220KUSDBAWL50 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGP2C220KUSDBAWL50 by KEMET Corporation

Select Manufacturer
Which Manufacturer of CGP2C220KUSDBAWL50 would you like to use for your alert(s)?
  • Please alert me when CGP2C220KUSDBAWL50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGP2C220KUSDBAWL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGP2C220KUSDBAWL50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGP2C220KUSDBAWL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGP2C220KUSDBAWL50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGP2C220KUSDBAWL50 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: