-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5988
|
Newark | Cap, 4700Pf, 10Kv, Disc, Radial, Capacitance:4700Pf, Voltage(Dc):10Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:Y5U, Lead Spacing:10Mm, Capacitor Terminals:Pc Pin, Product Range:Cgp Series Rohs Compliant: Yes |Kemet CGP5C222MGWDAA7301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1997 |
|
$0.8440 | Buy Now |
DISTI #
72AK5989
|
Newark | Cap, 4700Pf, 10Kv, Disc, Radial, Capacitance:4700Pf, Voltage(Dc):10Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:Y5U, Lead Spacing:10Mm, Capacitor Terminals:Pc Pin, Product Range:Cgp Series Rohs Compliant: Yes |Kemet CGP5C222MGWDAA7301 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9180 / $0.9900 | Buy Now |
DISTI #
399-CGP5C222MGWDAA7301CT-ND
|
DigiKey | CAP CER DISC 2.2NF 2000V Y5U 20% Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.9231 / $2.4600 | Buy Now |
DISTI #
80-CGP5C222MGWDA7301
|
Mouser Electronics | Ceramic Disc Capacitors 2000V 2200pF 20% Y5U -30C/+85C LS=5mm RoHS: Compliant | 1890 |
|
$0.9190 / $2.4700 | Buy Now |
DISTI #
4176793
|
element14 Asia-Pacific | CAP, 2200PF, 2KV, DISC, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1985 |
|
$0.9686 / $2.6100 | Buy Now |
DISTI #
4176793
|
Farnell | CAP, 2200PF, 2KV, DISC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1985 |
|
$0.9631 / $2.8054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGP5C222MGWDAA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CGP5C222MGWDAA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |