There are no models available for this part yet.
Overview of CGPE-105-3/8-0-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CGPE-105-3/8-0-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M0839
|
Newark | Cgpe-105-3/8-0-Sp |Raychem Te Connectivity CGPE-105-3/8-0-SP RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4210 | Buy Now | |
DISTI #
2266-CGPE-105-3/8-0-SP-ND
|
DigiKey | HEATSHRINK 3/8" X 400' BLACK Min Qty: 200 Lead time: 16 Weeks Container: Spool MARKETPLACE PRODUCT |
2600 In Stock |
|
$0.4200 / $0.4400 | Buy Now | |
DISTI #
CGPE-105-3/8-0-SP-ND
|
DigiKey | HEATSHRINK 3/8" X 400' BLACK Min Qty: 200 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3693 | Buy Now | |
DISTI #
650-CGPE1053/8-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 9.5MM 400' BK PRICE PER FT RoHS: Compliant | 0 |
|
$0.3630 / $0.3700 | Order Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Automotive Spool RoHS: Compliant |
2600 Partner Stock |
|
$0.3421 / $0.4332 | Buy Now | ||
DISTI #
61247821
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Spool RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 2600 |
|
$0.4000 / $0.4100 | Buy Now | |
DISTI #
4862984002
|
TTI | Heat Shrink Tubing & Sleeves CGPE-105-3/8-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Spool |
Americas - 32000 In Stock |
|
$0.3480 / $0.3650 | Buy Now | |
DISTI #
000000000001129307
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 9.5MM 400' BK PRICE PER FT | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Automotive Spool RoHS: Compliant |
2600 Partner Stock |
|
$0.3421 / $0.4332 | Buy Now |
CAD Models for CGPE-105-3/8-0-SP by TE Connectivity
Part Data Attributes for CGPE-105-3/8-0-SP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|