Part Details for CGPT-1.5/0.5-0-SP by TE Connectivity
Overview of CGPT-1.5/0.5-0-SP by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGPT-1.5/0.5-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2083
|
Newark | Cgpt-1.5/0.5-0-Sp |Raychem Te Connectivity CGPT-1.5/0.5-0-SP Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$1.9100 | Buy Now |
DISTI #
484-CGPT-1.5/0.5-0-SP-ND
|
DigiKey | HEAT SHRINK 1.5MM BLACK 1=1M Min Qty: 600 Lead time: 19 Weeks Container: Spool |
600 In Stock |
|
$1.0230 / $1.0471 | Buy Now |
DISTI #
484-CGPT-1.5/0.5-0-SP-DS-ND
|
DigiKey | HEAT SHRINK 1.5MM BLACK 1=1M Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
450 In Stock |
|
$1.8439 / $3.0700 | Buy Now |
DISTI #
4036954002
|
Avnet Americas | Heat Shrink Tubing, 3:1, 0.06 ", 1.5 mm, Black, 1968 ft, 600 m - Bulk (Alt: 4036954002) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$0.9411 / $1.1325 | Buy Now |
DISTI #
650-CGPT1.5/0.5-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1.5/0.5 mm BK PRICE PER METER RoHS: Compliant | 0 |
|
$1.0500 / $1.1200 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant |
600 Partner Stock |
|
$1.8300 | Buy Now |
DISTI #
77311442
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 2400 |
|
$0.8594 / $1.1500 | Buy Now |
DISTI #
76088499
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 600 |
|
$1.0600 | Buy Now |
DISTI #
RYCCGPT-1.5/0.5-0-SP
|
Interstate Connecting Components | CGPT-1.5/0.5-0-SP | 0 |
|
Buy Now | |
DISTI #
RYC4036954002
|
Interstate Connecting Components | CGPT-1.5/0.5-0-SP 4-1193047-7 | 0 |
|
Buy Now |